Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No292304-2.
Newark Part No.28AC8373
Your Part Number
Technical Datasheet
441 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.330 |
| 10+ | $2.380 |
| 25+ | $2.310 |
| 50+ | $2.230 |
| 100+ | $2.110 |
| 500+ | $2.040 |
| 1000+ | $1.930 |
Price for:Each
Minimum: 1
Multiple: 1
$3.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No292304-2.
Newark Part No.28AC8373
Technical Datasheet
USB Connector TypeUSB Type B
USB StandardUSB 2.0
No. of Positions4Positions
Connector MountingThrough Hole Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 292304-2 is a 4-position 1-port USB type B right angle through-hole Receptacle Assembly with gold-plated copper alloy contacts, black thermoplastic housing and bright tin-plated shell. The receptacle features hot pluggable, permitting attaching or detaching peripherals without power down or reboot. Compatible with asynchronous and isochronous data transfer methods.
- Solder termination
- Kinked legs PCB mount retention
- Plug-and-play capability
Applications
Computers & Computer Peripherals, Portable Devices, Consumer Electronics, Sensing & Instrumentation, Audio, Multimedia
Technical Specifications
USB Connector Type
USB Type B
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Product Range
-
USB Standard
USB 2.0
No. of Positions
4Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate