Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No292254-2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.69AH4616
Product RangeAMP CT
Your Part Number
2,247 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.599 |
| 25+ | $0.559 |
| 100+ | $0.519 |
| 500+ | $0.433 |
| 1000+ | $0.385 |
| 2500+ | $0.369 |
| 5000+ | $0.351 |
Price for:Each
Minimum: 10
Multiple: 10
$5.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No292254-2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.69AH4616
Product RangeAMP CT
Product RangeAMP CT
Accessory TypeRelay Header Adaptor
GenderHeader
No. of Positions2Positions
Pitch Spacing2mm
For Use WithAMP Mini CT Series Relays
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMP CT
Gender
Header
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Accessory Type
Relay Header Adaptor
No. of Positions
2Positions
For Use With
AMP Mini CT Series Relays
Alternatives for 292254-2
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
