Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No292250-2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.70AH0242
Your Part Number
10,780 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.548 |
| 25+ | $0.490 |
| 100+ | $0.436 |
| 500+ | $0.378 |
| 1000+ | $0.335 |
| 2500+ | $0.318 |
| 5000+ | $0.302 |
Price for:Each
Minimum: 10
Multiple: 10
$5.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No292250-2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.70AH0242
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
GenderHeader
No. of Contacts2Contacts
Contact Termination TypeThrough Hole
Product Range-
Connector Shroud-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
No. of Contacts
2Contacts
Product Range
-
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2mm
Gender
Header
Contact Termination Type
Through Hole
Connector Shroud
-
Contact Plating
Tin Plated Contacts
Alternatives for 292250-2
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
