Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No292227-4
Newark Part No.70AH0239
Product RangeMini-CT
Your Part Number
69 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
| 10+ | $1.550 |
| 25+ | $1.500 |
| 50+ | $1.450 |
| 100+ | $1.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No292227-4
Newark Part No.70AH0239
Product RangeMini-CT
Connector SystemsWire-to-Board
Pitch Spacing1.5mm
GenderHeader
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeSurface Mount
Product RangeMini-CT
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Alternatives for 292227-4
1 Product Found
Technical Specifications
Connector Systems
Wire-to-Board
Gender
Header
No. of Contacts
4Contacts
Product Range
Mini-CT
Contact Material
Brass
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
1.5mm
No. of Rows
1Rows
Contact Termination Type
Surface Mount
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate