Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No292227-2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel75AC7813
Re-Reel17R9369
Cut Tape17R9369
Product RangeMini-CT Series
Your Part Number
67 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.790 | $1.79 |
| Total Price | $1.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 10+ | $1.680 |
| 25+ | $1.640 |
| 50+ | $1.590 |
| 100+ | $1.270 |
| 500+ | $1.130 |
| 1000+ | $0.975 |
| 2500+ | $0.935 |
Full Reel
| Quantity | Price |
|---|---|
| 700+ | $1.380 |
| 1400+ | $1.340 |
| 2800+ | $1.290 |
| 4200+ | $1.250 |
| 7000+ | $1.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No292227-2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel75AC7813
Re-Reel17R9369
Cut Tape17R9369
Product RangeMini-CT Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.5mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeMini-CT Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Alternatives for 292227-2
2 Products Found
Product Overview
The Mini-CT series AMP mini common terminated rectangular Connector Crimp Housing made of Nylon 66. It is wire-to-board, wire-to-panel, wire-to-wire connector system for wire/cable applications.
- 2 to 20 Positions
- Available in blue and white
- UL94V-0/2 Flammability
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.5mm
No. of Contacts
2Contacts
Product Range
Mini-CT Series
Contact Material
Brass
Connector Type
PCB Header
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
