Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 292178-1Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 70AH7405 |
| Product Range | Mini CT |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.220 |
| 10+ | $8.030 |
| 25+ | $7.770 |
| 50+ | $7.040 |
| 100+ | $6.520 |
| 250+ | $5.930 |
| 500+ | $5.410 |
Price for:Each
Minimum: 1
Multiple: 1
$8.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 292178-1Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 70AH7405 |
| Product Range | Mini CT |
| Product Range | Mini CT |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 22Positions |
| Pitch Spacing | 2mm |
| For Use With | Mini CT Series Pin Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Mini CT |
|---|---|
| No. of Positions | 22Positions |
| For Use With | Mini CT Series Pin Contacts |
| Gender | Plug |
|---|---|
| Pitch Spacing | 2mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for 292178-1
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
