Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No292161-3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.26M6997
Product RangeAMP CT
Your Part Number
2,215 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.354 |
| 25+ | $0.317 |
| 100+ | $0.282 |
| 500+ | $0.244 |
| 1000+ | $0.216 |
| 2500+ | $0.206 |
| 5000+ | $0.195 |
Price for:Each
Minimum: 10
Multiple: 10
$3.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No292161-3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.26M6997
Product RangeAMP CT
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole Straight
Product RangeAMP CT
Connector ShroudPartially Shrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Partially Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
2mm
No. of Contacts
3Contacts
Product Range
AMP CT
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Alternatives for 292161-3
6 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
