Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No284848-1Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.87Y7464
Product RangeMCP
Your Part Number
1,205 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.620 |
| 10+ | $3.040 |
| 25+ | $2.870 |
| 50+ | $2.720 |
| 100+ | $2.560 |
| 500+ | $2.320 |
| 1000+ | $2.270 |
| 2500+ | $2.230 |
Price for:Each
Minimum: 1
Multiple: 1
$3.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No284848-1Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.87Y7464
Product RangeMCP
Product RangeMCP
No. of Positions12Positions
Pitch Spacing5mm
For Use WithAMP MCP Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCP
No. of Positions
12Positions
For Use With
AMP MCP Series Socket Contacts
Gender
Receptacle
Pitch Spacing
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 284848-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
