Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No284716-4Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.69AH4614
Product RangeMicro Timer II
Your Part Number
348 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.280 |
| 10+ | $2.190 |
| 25+ | $2.090 |
| 50+ | $1.900 |
| 100+ | $1.730 |
| 500+ | $1.530 |
| 1000+ | $1.360 |
| 2500+ | $1.320 |
Price for:Each
Minimum: 1
Multiple: 1
$2.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No284716-4Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.69AH4614
Product RangeMicro Timer II
Product RangeMicro Timer II
No. of Positions6Positions
Connector Body MaterialGlass Filled Nylon 4.6 (Polyamide 4.6) Body
IP Rating-
IP Rating-
Voltage Rating24VDC
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro Timer II
No. of Positions
6Positions
Connector Body Material
Glass Filled Nylon 4.6 (Polyamide 4.6) Body
IP Rating
-
Current Rating
-
Gender
Receptacle
For Use With
AMP Micro Timer II Series 962876, 1355045 Socket Contacts
IP Rating
-
Voltage Rating
24VDC
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
