Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2825180-2Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel05AC1719
Cut Tape74AJ9409
Product RangeAMPLIVAR
Your Part Number
21,710 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.078 | $0.08 |
| Total Price | $0.08 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.078 |
| 250+ | $0.059 |
| 500+ | $0.052 |
| 1000+ | $0.047 |
| 5000+ | $0.043 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.029 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2825180-2Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel05AC1719
Cut Tape74AJ9409
Product RangeAMPLIVAR
Product RangeAMPLIVAR
TerminationCrimp
Wire Size AWG Min24AWG
Wire Size AWG Max18.5AWG
Conductor Area CSA0.8mm²
Terminal TypeWire Splice
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPLIVAR
Wire Size AWG Min
24AWG
Conductor Area CSA
0.8mm²
Insulator Colour
-
Terminal Material
Brass
Termination
Crimp
Wire Size AWG Max
18.5AWG
Terminal Type
Wire Splice
Insulator Material
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Alternatives for 2825180-2
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
