Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No282465-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.23AH0121
Product RangeAMP Superseal 1.5mm Series
Your Part Number
1,789 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.405 |
| 25+ | $0.327 |
| 100+ | $0.307 |
| 250+ | $0.283 |
| 500+ | $0.271 |
| 1000+ | $0.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No282465-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.23AH0121
Product RangeAMP Superseal 1.5mm Series
Product RangeAMP Superseal 1.5mm Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min16AWG
For Use WithAMP Superseal 1.5mm Series Housing Connectors
Contact MaterialBrass
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMP Superseal 1.5mm Series
Contact Termination Type
Crimp
Wire Size AWG Min
16AWG
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
AMP Superseal 1.5mm Series Housing Connectors
Contact Plating
Tin
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
