Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No282438-1Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.74AJ9407
Product RangeAMP Superseal 1.5mm
Your Part Number
4,989 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.144 |
| 500+ | $0.129 |
| 1000+ | $0.117 |
| 2500+ | $0.107 |
| 5000+ | $0.105 |
| 10000+ | $0.103 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
$14.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No282438-1Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.74AJ9407
Product RangeAMP Superseal 1.5mm
Product RangeAMP Superseal 1.5mm
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAMP Superseal 1.5mm Series Housing Connectors
Contact MaterialPhosphor Bronze
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMP Superseal 1.5mm
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
AMP Superseal 1.5mm Series Housing Connectors
Contact Plating
Tin
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
