Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 282109-3Copy |
| Manufacturer Standard Lead Time | 38 weeks |
| Newark Part No. | 52K9606 |
| Product Range | Superseal 1.5mm Series |
| Your Part Number |
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.922 |
| 25+ | $0.844 |
| 50+ | $0.794 |
| 100+ | $0.751 |
| 500+ | $0.699 |
| 1000+ | $0.656 |
| 2500+ | $0.609 |
Price for:Each
Minimum: 1
Multiple: 1
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 282109-3Copy |
| Manufacturer Standard Lead Time | 38 weeks |
| Newark Part No. | 52K9606 |
| Product Range | Superseal 1.5mm Series |
| Product Range | Superseal 1.5mm Series |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 15AWG |
| Wire Size AWG Min | 17AWG |
| For Use With | AMP Superseal 1.5mm Series Automotive Housing Connectors |
| Contact Material | Brass |
| Contact Plating | Gold |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Superseal 1.5mm Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 17AWG |
| Contact Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | 15AWG |
| For Use With | AMP Superseal 1.5mm Series Automotive Housing Connectors |
| Contact Plating | Gold |
Technical Docs (3)
Alternatives for 282109-3
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
