Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 282080-3Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 74AJ9397 |
| Product Range | SUPERSEAL 1.5 |
| Your Part Number |
1,165 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.629 |
| 25+ | $0.585 |
| 100+ | $0.554 |
| 500+ | $0.458 |
| 1000+ | $0.436 |
Price for:Each
Minimum: 10
Multiple: 10
$6.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 282080-3Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 74AJ9397 |
| Product Range | SUPERSEAL 1.5 |
| Product Range | SUPERSEAL 1.5 |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 2Positions |
| For Use With | AMP SUPERSEAL 1.5 Series Automotive Socket Contacts |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6), Glass Filled Body |
| IP Rating | IP67 |
| IP Rating | IP67 |
| Voltage Rating | 24VDC |
| Current Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | SUPERSEAL 1.5 |
|---|---|
| No. of Positions | 2Positions |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6), Glass Filled Body |
| IP Rating | IP67 |
| Current Rating | - |
| Gender | Plug |
|---|---|
| For Use With | AMP SUPERSEAL 1.5 Series Automotive Socket Contacts |
| IP Rating | IP67 |
| Voltage Rating | 24VDC |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
