Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 280381-1Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 52R4125 |
| Product Range | AMPMODU MOD II |
| Your Part Number | |
| Technical Datasheet |
544 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.930 |
| 10+ | $1.670 |
| 25+ | $1.600 |
| 50+ | $1.520 |
| 100+ | $1.450 |
| 500+ | $1.300 |
| 1000+ | $1.250 |
| 2500+ | $1.180 |
Price for:Each
Minimum: 1
Multiple: 1
$1.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 280381-1Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 52R4125 |
| Product Range | AMPMODU MOD II |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 1Rows |
| No. of Contacts | 10Contacts |
| Contact Termination Type | Through Hole Right Angle |
| Product Range | AMPMODU MOD II |
| Connector Shroud | Shrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Right Angle |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 10Contacts |
| Product Range | AMPMODU MOD II |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (4)
Alternatives for 280381-1
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
