Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 280379-1Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 52R4122 |
| Product Range | AMPMODU MOD II |
| Your Part Number | |
| Technical Datasheet |
999 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.897 |
| 10+ | $0.778 |
| 25+ | $0.743 |
| 50+ | $0.708 |
| 100+ | $0.673 |
| 500+ | $0.610 |
| 1000+ | $0.582 |
| 2500+ | $0.550 |
Price for:Each
Minimum: 1
Multiple: 1
$0.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 280379-1Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 52R4122 |
| Product Range | AMPMODU MOD II |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 1Rows |
| No. of Contacts | 6Contacts |
| Contact Termination Type | Through Hole Right Angle |
| Product Range | AMPMODU MOD II |
| Connector Shroud | Shrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Tin Plated Contacts |
| Connector Type | PCB Header |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The TE Connectivity AMPMODU Mod II shrouded headers provide a comprehensive solution for popular connection standard. Shrouded headers feature gold or tin plating with straight or right angle orientation. These headers will mate with both PCB and cable mount receptacles.
- Comprehensive single and double row connector system
- Current rating 3A max per contact
- Pitch size is 2.54mm
- Operating temperature range -40°C to 80°C
- Contact resistance of 15mohm
- Insulation resistance of 5000Mohm
- Tin and gold plated contacts available
- Features 0.63mm posts with mating receptacles
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Right Angle |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 6Contacts |
| Product Range | AMPMODU MOD II |
| Contact Material | Phosphor Bronze |
| Connector Type | PCB Header |
Technical Docs (4)
Alternatives for 280379-1
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
