Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 280370-1Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 52R4118 |
| Product Range | AMPMODU MOD II |
| Your Part Number | |
| Technical Datasheet |
36,675 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.424 |
| 10+ | $0.363 |
| 25+ | $0.347 |
| 50+ | $0.332 |
| 100+ | $0.316 |
| 500+ | $0.286 |
| 1000+ | $0.268 |
| 5000+ | $0.267 |
Price for:Each
Minimum: 1
Multiple: 1
$0.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 280370-1Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 52R4118 |
| Product Range | AMPMODU MOD II |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 1Rows |
| No. of Contacts | 2Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | AMPMODU MOD II |
| Connector Shroud | Shrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Tin Plated Contacts |
| Connector Type | PCB Header |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 280370-1 is a 2-way 1-row Shrouded Header with thermoplastic housing and tin-plated phosphor bronze contacts, 2.54mm pitch spacing and solder termination. This shrouded header is suitable for use with printed circuit board.
- Black housing
- UL94V-0 Flammability rating
- Pitch size is 2.54mm
- Operating temperature range -40°C to 80°C
- Contact resistance of 15mohm
- Insulation resistance of 5000Mohm
- Tin and gold plated contacts available
- Features 0.63mm posts with mating receptacles
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 2Contacts |
| Product Range | AMPMODU MOD II |
| Contact Material | Phosphor Bronze |
| Connector Type | PCB Header |
Alternatives for 280370-1
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
