Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 280050-2Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 28T0320 |
| Product Range | FASTON 250 |
| Your Part Number |
5,601 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.227 |
| 25+ | $0.199 |
| 50+ | $0.177 |
| 100+ | $0.160 |
| 500+ | $0.143 |
| 1000+ | $0.132 |
| 5000+ | $0.123 |
| 10000+ | $0.113 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 280050-2Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 28T0320 |
| Product Range | FASTON 250 |
| Product Range | FASTON 250 |
| Terminal Type | Female Quick Disconnect |
| Tab Size - Metric | 6.35mm x 0.81mm |
| Tab Size - Imperial | 0.25" x 0.032" |
| Wire Size AWG Min | 20AWG |
| Wire Size AWG Max | 15AWG |
| Insulator Colour | - |
| Conductor Area CSA | 1.5mm² |
| Insulator Material | Uninsulated |
| Terminal Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | FASTON 250 |
|---|---|
| Tab Size - Metric | 6.35mm x 0.81mm |
| Wire Size AWG Min | 20AWG |
| Insulator Colour | - |
| Insulator Material | Uninsulated |
| SVHC | No SVHC (04-Feb-2026) |
| Terminal Type | Female Quick Disconnect |
|---|---|
| Tab Size - Imperial | 0.25" x 0.032" |
| Wire Size AWG Max | 15AWG |
| Conductor Area CSA | 1.5mm² |
| Terminal Material | Brass |
Alternatives for 280050-2
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
