Print Page
2510973-1
RF / Coaxial Connector, HD BNC Coaxial, Straight Plug, Crimp, 75 ohm, RG59, Phosphor Bronze
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2510973-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.15AN1718
Your Part Number
250 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.530 |
| 5+ | $7.960 |
| 10+ | $7.380 |
| 25+ | $6.980 |
| 50+ | $6.690 |
| 100+ | $6.410 |
| 250+ | $6.070 |
Price for:Each
Minimum: 1
Multiple: 1
$8.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2510973-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.15AN1718
Connector TypeHD BNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeRG59
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max1GHz
Connector MountingCable Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
HD BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG59
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
Phosphor Bronze
Frequency Max
1GHz
Product Range
-
Technical Docs (1)
Alternatives for 2510973-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
