Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2392417-1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.82AK3966
Product RangePositive Lock 187 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 72000+ | $0.052 |
Price for:Each
Minimum: 72000
Multiple: 72000
$3,744.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2392417-1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.82AK3966
Product RangePositive Lock 187 Series
Product RangePositive Lock 187 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric4.75mm x 0.8mm
Tab Size - Imperial0.187" x 0.031"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator Colour-
Conductor Area CSA0.8mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Positive Lock 187 Series
Tab Size - Metric
4.75mm x 0.8mm
Wire Size AWG Min
22AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.187" x 0.031"
Wire Size AWG Max
18AWG
Conductor Area CSA
0.8mm²
Terminal Material
Brass
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
