Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2377780-2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.47AK7327
Product RangeMCP 1.5K Series
Your Part Number
401 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.540 |
| 50+ | $6.900 |
| 100+ | $6.380 |
| 250+ | $5.980 |
| 500+ | $5.630 |
Price for:Each
Minimum: 1
Multiple: 1
$7.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2377780-2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.47AK7327
Product RangeMCP 1.5K Series
Product RangeMCP 1.5K Series
No. of Positions36Positions
For Use WithAMP MCP 1.5K Series 1534334-1 & 1241374-1 Socket Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating-
IP Rating-
Voltage Rating36V
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCP 1.5K Series
No. of Positions
36Positions
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating
-
Current Rating
-
Gender
Plug
For Use With
AMP MCP 1.5K Series 1534334-1 & 1241374-1 Socket Contacts
IP Rating
-
Voltage Rating
36V
SVHC
No SVHC (04-Feb-2026)
Alternatives for 2377780-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
