Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2371723-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.70AK0138
Product RangeSuperseal Pro Series
Your Part Number
790 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.470 |
| 10+ | $2.180 |
| 25+ | $2.000 |
| 50+ | $1.690 |
| 100+ | $1.570 |
| 250+ | $1.490 |
| 500+ | $1.370 |
| 2500+ | $1.270 |
Price for:Each
Minimum: 1
Multiple: 1
$2.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2371723-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.70AK0138
Product RangeSuperseal Pro Series
Accessory TypeCover
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Product RangeSuperseal Pro Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Cover
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
SVHC
No SVHC (04-Feb-2026)
For Use With
AMP Superseal Pro Series 2371723-2 4 Position Tab Connectors
Product Range
Superseal Pro Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
