Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2358997-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.50AK9887
Your Part Number
42 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.090 |
| 100+ | $13.470 |
| 250+ | $12.490 |
| 500+ | $11.720 |
| 1000+ | $11.120 |
Price for:Each
Minimum: 1
Multiple: 1
$16.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2358997-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.50AK9887
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min26AWG
For Use WithAMP 2358992 M12 Female Sensor Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBronze
SVHCTo Be Advised
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
26AWG
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
AMP 2358992 M12 Female Sensor Connectors
Contact Material
Bronze
Alternatives for 2358997-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
