Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2358996-2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.50AK9886
Your Part Number
189 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.410 |
| 100+ | $9.560 |
| 250+ | $8.860 |
| 500+ | $8.320 |
| 1000+ | $7.890 |
Price for:Each
Minimum: 1
Multiple: 1
$11.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2358996-2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.50AK9886
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min20AWG
Contact PlatingGold Plated Contacts
Contact MaterialBronze
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
AMP 2358990, 2358991 M12 Female Sensor Connectors
Contact Material
Bronze
Alternatives for 2358996-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
