Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2312730-2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.12AJ6665
Product RangeHDC Dynamic Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 432+ | $6.480 |
| 500+ | $5.220 |
Price for:Each
Minimum: 432
Multiple: 432
$2,799.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2312730-2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.12AJ6665
Product RangeHDC Dynamic Series
Product RangeHDC Dynamic Series
Heavy Duty Connector TypeModule
No. of Contacts48 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Socket
Current Rating2.2A
SVHCNo SVHC (04-Feb-2026)
Product Overview
HMN–HD1 module is a heavy duty connector with dynamic insert designed specifically for harsh environments for industrial applications. This HDC dynamic series makes it possible to reduce cable assembly costs by using semi-automatic or fully-automatic crimping of dynamic contacts.
- Female housing assembly
- Improved operational efficiency using automated crimping process
- Voltage rating is 32V
- PBT GF material
- Increased flexibility and reduced size for space-saving
Technical Specifications
Product Range
HDC Dynamic Series
No. of Contacts
48 Contacts
Gender
Receptacle
Current Rating
2.2A
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Socket
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
