Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No229975-1Copy
Newark Part No.70AH0210
Product RangeCHAMP-LOK
Your Part Number
163 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.140 |
| 10+ | $4.920 |
| 25+ | $4.860 |
| 50+ | $4.650 |
| 100+ | $4.550 |
| 250+ | $4.470 |
Price for:Each
Minimum: 1
Multiple: 1
$5.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No229975-1Copy
Newark Part No.70AH0210
Product RangeCHAMP-LOK
Technical Datasheet
D Sub Connector TypeStandard
Product RangeCHAMP-LOK
No. of Contacts50Contacts
D Sub Shell Size-
Contact Termination TypeIDC / IDT
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold over Palladium Nickel Plated Contacts
Connector Body MaterialThermoplastic Body
SVHCTriphenyl Phosphate (04-Feb-2026)
Technical Specifications
D Sub Connector Type
Standard
Product Range
CHAMP-LOK
D Sub Shell Size
-
Connector Mounting
Cable Mount
Contact Plating
Gold over Palladium Nickel Plated Contacts
SVHC
Triphenyl Phosphate (04-Feb-2026)
Gender
Receptacle
No. of Contacts
50Contacts
Contact Termination Type
IDC / IDT
Contact Material
Copper Alloy
Connector Body Material
Thermoplastic Body
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
