Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2298107-4Copy
Newark Part No.12AJ6657
Product RangeDynamic D-3000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.841 |
Price for:Each (Supplied on Cut Tape)
Minimum: 12000
Multiple: 12000
$10,092.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2298107-4Copy
Newark Part No.12AJ6657
Product RangeDynamic D-3000 Series
Product RangeDynamic D-3000 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingGold Plated Contacts
For Use WithAMP Dynamic 3000 Series Housing Connectors
Wire Size AWG Min16AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic D-3000 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
16AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
AMP Dynamic 3000 Series Housing Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
