Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2298107-1Copy
Newark Part No.12AJ6654
Product RangeDynamic D-3000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.439 |
Price for:Each (Supplied on Cut Tape)
Minimum: 18000
Multiple: 18000
$7,902.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2298107-1Copy
Newark Part No.12AJ6654
Product RangeDynamic D-3000 Series
Product RangeDynamic D-3000 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingGold Plated Contacts
For Use WithAMP Dynamic 3000 Series Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic D-3000 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
AMP Dynamic 3000 Series Housing Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
