Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No226537-3Copy
Newark Part No.15H5978
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 500+ | $11.630 |
Price for:Each
Minimum: 4000
Multiple: 4000
$46,520.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No226537-3Copy
Newark Part No.15H5978
Technical Datasheet
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
For Use WithCPC, G Series, M Series, Metrimate Connectors
Wire Size AWG Max26AWG
Wire Size AWG Min30AWG
Current Rating-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Max
26AWG
Current Rating
-
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
For Use With
CPC, G Series, M Series, Metrimate Connectors
Wire Size AWG Min
30AWG
Contact Material
Beryllium Copper
SVHC
No SVHC (16-Jul-2019)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
