Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No226537-1Copy
Newark Part No.95M2058
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No226537-1Copy
Newark Part No.95M2058
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
For Use WithCPC, G Series, M Series, Metrimate Connectors
Wire Size AWG Max26AWG
Wire Size AWG Min26AWG
Current Rating-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Max
26AWG
Current Rating
-
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
For Use With
CPC, G Series, M Series, Metrimate Connectors
Wire Size AWG Min
26AWG
Contact Material
Beryllium Copper
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
