Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2203194-1Copy
Newark Part No.36AC2305
Product RangeEVC 135 Series
Also Known AsEVC135, RELAY, SPST NO
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $80.540 |
| 5+ | $69.920 |
| 10+ | $66.970 |
| 25+ | $64.260 |
| 50+ | $62.910 |
| 100+ | $60.880 |
| 250+ | $58.380 |
Price for:Each
Minimum: 1
Multiple: 1
$80.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2203194-1Copy
Newark Part No.36AC2305
Product RangeEVC 135 Series
Also Known AsEVC135, RELAY, SPST NO
Technical Datasheet
Load Current Inductive-
Relay MountingFlange
Operating Voltage600VDC
Contact ConfigurationSPST-NO-DM
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1135A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom12V
Switching Power AC1-
Load Current Resistive135A
Switching Current AC3-
Product RangeEVC 135 Series
SVHCLead (21-Jan-2025)
Technical Specifications
Load Current Inductive
-
Operating Voltage
600VDC
No. of Poles
1 Pole
Switching Current AC1
135A
Coil Voltage VDC Nom
12V
Load Current Resistive
135A
Product Range
EVC 135 Series
Relay Mounting
Flange
Contact Configuration
SPST-NO-DM
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
Lead (21-Jan-2025)
Technical Docs (4)
Alternatives for 2203194-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
