Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No215307-4Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.98K6517
Product RangeAMPMODU HV-100
Your Part Number
1,333 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 10+ | $1.380 |
| 25+ | $1.300 |
| 50+ | $1.230 |
| 100+ | $1.150 |
| 500+ | $1.140 |
| 1000+ | $1.070 |
| 2500+ | $1.020 |
Price for:Each
Minimum: 1
Multiple: 1
$1.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No215307-4Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.98K6517
Product RangeAMPMODU HV-100
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts8Contacts
Connector MountingThrough Hole Mount
Product RangeAMPMODU HV-100
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole Straight
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 215307-4 is a 8-way 2-row Vertical Board-to-board Receptacle with gold-plated phosphor bronze contacts and tin-plated solder tail. This AMPMODU HV-100 series internal equipment connector comes with black polyester-GF housing and through hole solder termination, can be used with header assembly.
- UL94V-0 Flammability rating
- 3A contact current rating
- Mates with 0.63" square/round MODU posts
- Retention solder tails
- Top entry
- Green housing
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Contact Termination Type
Through Hole Straight
Pitch Spacing
2.54mm
No. of Contacts
8Contacts
Product Range
AMPMODU HV-100
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 215307-4
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
