Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No215299-8Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.74AJ8970
Product RangeAMPMODU HV-100/HV-190
Your Part Number
2,257 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.650 |
| 10+ | $2.340 |
| 25+ | $2.090 |
| 50+ | $1.940 |
| 100+ | $1.740 |
| 500+ | $1.580 |
| 1000+ | $1.550 |
| 2500+ | $1.520 |
Price for:Each
Minimum: 1
Multiple: 1
$2.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No215299-8Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.74AJ8970
Product RangeAMPMODU HV-100/HV-190
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts8Contacts
Connector MountingThrough Hole Straight
Product RangeAMPMODU HV-100/HV-190
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Mounting
Through Hole Straight
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
8Contacts
Product Range
AMPMODU HV-100/HV-190
Contact Plating
Gold Plated Contacts
Alternatives for 215299-8
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
