Print Page
213571-2
Circular Connector, Circular Power Connector, CPC Series, Cable Mount Plug, 14 Contacts, Threaded
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 213571-2Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 52F5458 |
| Product Range | CPC Series |
| Your Part Number |
117 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $25.660 |
| 5+ | $24.610 |
| 10+ | $23.560 |
| 25+ | $22.600 |
| 50+ | $22.520 |
| 100+ | $22.070 |
Price for:Each
Minimum: 1
Multiple: 1
$25.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 213571-2Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 52F5458 |
| Product Range | CPC Series |
| Connector Type | Circular Power Connector |
| Product Range | CPC Series |
| Circular Connector Shell Style | Cable Mount Plug |
| No. of Contacts | 14Contacts |
| Circular Contact Type | - |
| Coupling Style | Threaded |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Connector Body Plating | - |
| Contact Material | - |
| Contact Plating | - |
| IP Rating | IP65 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 213571-2 is a 14-way straight Circular Connector, plug contacts, 20-14 insert arrangement, plug accepts type III+ pin contacts and black polyamide housing. Keyed mating alignment and threaded coupling mating retention type.
- Free hanging mounting style
- Reverse numbering
- Contact protection
- Circular contact layout
Applications
Industrial
Technical Specifications
| Connector Type | Circular Power Connector |
|---|---|
| Circular Connector Shell Style | Cable Mount Plug |
| Circular Contact Type | - |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Contact Material | - |
| IP Rating | IP65 |
| Product Range | CPC Series |
|---|---|
| No. of Contacts | 14Contacts |
| Coupling Style | Threaded |
| Connector Body Plating | - |
| Contact Plating | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 213571-2
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
