Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 2119000-1Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 44W8984 |
| Your Part Number |
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $53.340 |
| 5+ | $52.730 |
| 10+ | $52.120 |
| 25+ | $51.510 |
| 50+ | $41.540 |
Price for:Each
Minimum: 1
Multiple: 1
$53.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 2119000-1Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 44W8984 |
| Stripping Capacity AWG | - |
| Stripping Capacity Metric | 4.83mm to 10.16mm |
| For Use With | 4.83mm to 10.16mm Dia Cable Jackets |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The 2119000-1 from AMP - TE Connectivity is a jacknack telecommunications cable preparation tool. This is designed to strip the cable jacket, cut the cable filler and untwist twisted wire pairs in most Category 5 and Category 6 telecommunications cable.
- Capable of stripping the cable jacket of cables ranging from an outer diameter of 4.83-10.16mm
Warnings
Do not attempt to cut wires or any other object except for cable filler material in the cable filler shear.
Technical Specifications
| Stripping Capacity AWG | - |
|---|---|
| For Use With | 4.83mm to 10.16mm Dia Cable Jackets |
| SVHC | No SVHC (17-Jan-2023) |
| Stripping Capacity Metric | 4.83mm to 10.16mm |
|---|---|
| Product Range | - |
Technical Docs (1)
Alternatives for 2119000-1
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
