Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No211883-5Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.70AH7357
Product RangeAMPLIMITE
Your Part Number
179 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.300 |
| 10+ | $22.500 |
| 25+ | $20.710 |
| 50+ | $19.150 |
| 100+ | $17.120 |
| 250+ | $16.400 |
| 500+ | $15.680 |
Price for:Each
Minimum: 1
Multiple: 1
$24.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No211883-5Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.70AH7357
Product RangeAMPLIMITE
Product RangeAMPLIMITE
Screw Length6.35mm
Thread Size - Metric-
Thread Size - Imperial4-40
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPLIMITE
Thread Size - Metric
-
SVHC
No SVHC (04-Feb-2026)
Screw Length
6.35mm
Thread Size - Imperial
4-40
Alternatives for 211883-5
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
