Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No211770-2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.47Y3134
Product RangeCPC Series 1
Your Part Number
82 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.680 |
| 10+ | $19.150 |
| 25+ | $17.620 |
| 50+ | $16.300 |
| 100+ | $14.570 |
| 250+ | $13.960 |
| 500+ | $13.340 |
Price for:Each
Minimum: 1
Multiple: 1
$20.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No211770-2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.47Y3134
Product RangeCPC Series 1
Product RangeCPC Series 1
Circular Connector Shell StyleCable Mount Plug
No. of Contacts19Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
IP RatingIP65
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CPC Series 1
No. of Contacts
19Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
IP Rating
IP65
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
-
Connector Body Material
Thermoplastic Body
Contact Material
-
IP Rating
IP65
SVHC
No SVHC (04-Feb-2026)
Alternatives for 211770-2
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
