Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No211401-1.Copy
Newark Part No.28AC8013
Product RangeCPC Series 1
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $8.840 |
| 10+ | $8.320 |
| 25+ | $7.550 |
| 50+ | $7.160 |
| 100+ | $6.940 |
| 250+ | $6.680 |
| 500+ | $6.430 |
Price for:Each
Minimum: 1
Multiple: 1
$8.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No211401-1.Copy
Newark Part No.28AC8013
Product RangeCPC Series 1
Connector TypeCircular Power Connector
Product RangeCPC Series 1
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts7Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 211401-1 is a 7-position I/O Circular Connector with black 94V-0 rated thermoplastic housing. The receptacle has a keyed mating alignment and threaded coupling mating retention. The CPC connector is UL94V-0 rated and made of stabilized, heat resistant, self-extinguishing thermoplastic material. It has quick connect/disconnect capability with thread assist, positive detent coupling. It has built-in pin and socket protection. Polarized for proper mating of connector halves.
- With flange
- Straight mounting angle
Applications
Commercial, Power Management
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
-
Connector Body Material
Thermoplastic Body
Contact Material
-
IP Rating
IP65
Product Range
CPC Series 1
No. of Contacts
7Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (19-Jan-2021)
Alternatives for 211401-1.
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
