Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No211149-1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.31Y5864
Product RangeMetrimate
Your Part Number
277 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.690 |
| 10+ | $13.140 |
| 25+ | $12.540 |
| 50+ | $11.440 |
| 100+ | $10.540 |
| 500+ | $9.640 |
| 1000+ | $8.790 |
| 2500+ | $8.390 |
Price for:Each
Minimum: 1
Multiple: 1
$13.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No211149-1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.31Y5864
Product RangeMetrimate
Product RangeMetrimate
No. of Positions25Positions
Pitch Spacing5.08mm
For Use WithMetrimate Drawer Connectors
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Metrimate
No. of Positions
25Positions
For Use With
Metrimate Drawer Connectors
Gender
Receptacle
Pitch Spacing
5.08mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 211149-1
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
