Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No208680-2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.73C3463
Product RangeCPC Series
Your Part Number
157 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $18.840 |
| 10+ | $16.470 |
| 25+ | $15.440 |
| 50+ | $14.710 |
| 100+ | $13.910 |
| 250+ | $12.520 |
| 500+ | $12.140 |
Price for:Each
Minimum: 1
Multiple: 1
$18.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No208680-2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.73C3463
Product RangeCPC Series
Technical Datasheet
Accessory TypeSealing Cap
For Use WithAMP CPC Series Size 23 Connectors
Connector Body MaterialThermoplastic Body
Product RangeCPC Series
SVHCTriphenyl Phosphate (04-Feb-2026)
Alternatives for 208680-2
2 Products Found
Product Overview
The 208680-2 is a Sealing Cap made of black thermoplastic with elastomer sealing gasket and metal bead chain cap to flange attachment. It is suitable for AMP CPC series size 23 connectors.
Technical Specifications
Accessory Type
Sealing Cap
Connector Body Material
Thermoplastic Body
SVHC
Triphenyl Phosphate (04-Feb-2026)
For Use With
AMP CPC Series Size 23 Connectors
Product Range
CPC Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
