Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207908-4Copy
Newark Part No.90F5524
Your Part Number
No Longer Available
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207908-4Copy
Newark Part No.90F5524
Technical Datasheet
For Use WithHD20
Connector Shell Size-
Cable Exit Angle-
Connector Body Material-
Product Range-
SVHCTo Be Advised
Technical Specifications
For Use With
HD20
Cable Exit Angle
-
Product Range
-
Connector Shell Size
-
Connector Body Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
