Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No207486-2
Newark Part No.74AJ8909
Product RangeCPC Series 4
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.270 |
| 10+ | $10.150 |
| 25+ | $10.030 |
| 50+ | $9.920 |
| 100+ | $9.810 |
| 250+ | $9.690 |
| 500+ | $9.590 |
Price for:Each
Minimum: 1
Multiple: 1
$10.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No207486-2
Newark Part No.74AJ8909
Product RangeCPC Series 4
Product RangeCPC Series 4
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts16Contacts
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleThreaded
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
IP RatingIP65
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
CPC Series 4
No. of Contacts
16Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
-
IP Rating
IP65
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Contact Material
-
IP Rating
IP65
SVHC
Lead (25-Jun-2025)
Alternatives for 207486-2
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability