Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207473-1
Newark Part No.19J3859
Product RangeAMPLIMITE
Your Part Number
2,073 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.880 |
| 10+ | $27.230 |
| 25+ | $26.360 |
| 50+ | $23.990 |
| 100+ | $22.260 |
| 250+ | $20.310 |
| 500+ | $18.580 |
Price for:Each
Minimum: 1
Multiple: 1
$27.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207473-1
Newark Part No.19J3859
Product RangeAMPLIMITE
Product RangeAMPLIMITE
D Sub Shell SizeDC
Cable Exit Angle90°, 180°
Connector Body MaterialThermoplastic Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AMPLIMITE
Cable Exit Angle
90°, 180°
SVHC
No SVHC (25-Jun-2025)
D Sub Shell Size
DC
Connector Body Material
Thermoplastic Body
Alternatives for 207473-1
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability