Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 207464-7Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 70AH7343 |
| Product Range | AMPLIMITE HDP-20 |
| Your Part Number |
972 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.600 |
| 10+ | $2.660 |
| 25+ | $2.520 |
| 50+ | $2.420 |
| 100+ | $2.310 |
| 250+ | $2.150 |
| 500+ | $2.140 |
| 1000+ | $2.100 |
Price for:Each
Minimum: 1
Multiple: 1
$3.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 207464-7Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 70AH7343 |
| Product Range | AMPLIMITE HDP-20 |
| No. of Positions | 25Positions |
| Connector Shell Size | DB |
| Product Range | AMPLIMITE HDP-20 |
| Gender | Plug(View Associated Connectors) |
| Connector Body Material | Metal Body |
| For Use With | HDP-20 Series Crimp Snap-In Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Positions | 25Positions |
|---|---|
| Product Range | AMPLIMITE HDP-20 |
| Connector Body Material | Metal Body |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Shell Size | DB |
|---|---|
| Gender | Plug |
| For Use With | HDP-20 Series Crimp Snap-In Contacts |
Alternatives for 207464-7
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
