Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 207445-3Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 76R0573 |
| Your Part Number | |
| Technical Datasheet |
122 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.200 |
| 5+ | $5.870 |
| 10+ | $5.540 |
| 25+ | $5.310 |
| 50+ | $5.070 |
| 100+ | $4.850 |
| 250+ | $4.660 |
Price for:Each
Minimum: 1
Multiple: 1
$6.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 207445-3Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 76R0573 |
| Technical Datasheet | |
| Accessory Type | Sealing Cap |
| For Use With | Shell Size 17 CPC Series Circular Connectors |
| Connector Body Material | Thermoplastic Body |
| Product Range | - |
| SVHC | Triphenyl Phosphate (04-Feb-2026) |
Technical Specifications
| Accessory Type | Sealing Cap |
|---|---|
| Connector Body Material | Thermoplastic Body |
| SVHC | Triphenyl Phosphate (04-Feb-2026) |
| For Use With | Shell Size 17 CPC Series Circular Connectors |
|---|---|
| Product Range | - |
Alternatives for 207445-3
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Triphenyl Phosphate (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
