Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No207440-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.59Y8176
Product RangeMetrimate
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $5.450 |
| 10+ | $5.200 |
| 25+ | $4.930 |
| 50+ | $4.430 |
| 100+ | $3.980 |
| 500+ | $3.460 |
| 1000+ | $3.120 |
| 2500+ | $3.010 |
Price for:Each
Minimum: 1
Multiple: 1
$5.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No207440-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.59Y8176
Product RangeMetrimate
No. of Contacts9Contacts
Product RangeMetrimate
No. of Positions9Positions
Connector MountingCable Mount
Contact Termination TypeCrimp
Pitch Spacing5mm
For Use WithAMP Metrimate Series Pin Contacts
Contact GenderPin
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
No. of Contacts
9Contacts
Gender
Receptacle
Connector Mounting
Cable Mount
Pitch Spacing
5mm
Contact Gender
Pin
Product Range
Metrimate
No. of Positions
9Positions
Contact Termination Type
Crimp
For Use With
AMP Metrimate Series Pin Contacts
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Alternatives for 207440-1
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
