Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No207304-1Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.52R4070
Product RangeMetrimate
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $6.730 |
| 10+ | $6.450 |
| 25+ | $6.150 |
| 50+ | $5.590 |
| 100+ | $5.130 |
| 500+ | $4.680 |
| 1000+ | $4.250 |
| 2500+ | $4.050 |
Price for:Each
Minimum: 1
Multiple: 1
$6.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No207304-1Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.52R4070
Product RangeMetrimate
Product RangeMetrimate
No. of Positions24Positions
Pitch Spacing5mm
For Use WithMetrimate Square Grid Connectors
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
Metrimate
No. of Positions
24Positions
For Use With
Metrimate Square Grid Connectors
Gender
Plug
Pitch Spacing
5mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (3)
Alternatives for 207304-1
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
