Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No207088-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.52R4067
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.400 |
| 10+ | $16.990 |
| 25+ | $16.440 |
| 50+ | $14.940 |
| 100+ | $13.840 |
| 250+ | $12.610 |
| 500+ | $11.510 |
Price for:Each
Minimum: 1
Multiple: 1
$17.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No207088-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.52R4067
Accessory TypeStrain Relief
For Use WithSquare Grid Connectors
No. of Positions24Positions
Strain Relief MaterialThermoplastic
Product Range-
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
24Positions
Product Range
-
For Use With
Square Grid Connectors
Strain Relief Material
Thermoplastic
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Alternatives for 207088-1
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
