Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No207016-1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.59Y8173
Product RangeMetrimate
Your Part Number
517 In Stock
325 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.480 |
| 10+ | $2.330 |
| 25+ | $2.270 |
| 50+ | $2.200 |
| 100+ | $1.770 |
| 500+ | $1.570 |
| 1000+ | $1.360 |
| 2500+ | $1.300 |
Price for:Each
Minimum: 1
Multiple: 1
$2.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No207016-1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.59Y8173
Product RangeMetrimate
Product RangeMetrimate
No. of Contacts4Contacts
Connector MountingCable Mount
No. of Positions4Positions
Contact Termination TypeCrimp
Pitch Spacing5mm
For Use WithAMP Metrimate Series Pin Contacts
Contact GenderPin
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
Metrimate
Gender
Plug
No. of Positions
4Positions
Pitch Spacing
5mm
Contact Gender
Pin
No. of Contacts
4Contacts
Connector Mounting
Cable Mount
Contact Termination Type
Crimp
For Use With
AMP Metrimate Series Pin Contacts
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Alternatives for 207016-1
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
