Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No206802-2Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.90B1937
Product RangeAMPLIMITE 109 Series
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $135.950 |
| 5+ | $129.510 |
| 10+ | $123.060 |
| 25+ | $117.940 |
Price for:Each
Minimum: 1
Multiple: 1
$135.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No206802-2Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.90B1937
Product RangeAMPLIMITE 109 Series
No. of Positions37Positions
Connector TypeD Sub
Connector Shell SizeDC
Product RangeAMPLIMITE 109 Series
Connector Body MaterialMetal Body
For Use WithSize 20 Crimp Snap-in Contacts
SVHCNo SVHC (25-Jun-2025)
Alternatives for 206802-2
1 Product Found
Technical Specifications
No. of Positions
37Positions
Connector Shell Size
DC
Gender
Plug
For Use With
Size 20 Crimp Snap-in Contacts
Connector Type
D Sub
Product Range
AMPLIMITE 109 Series
Connector Body Material
Metal Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
